HARTING 09 28 32 Way 2.54mm Pitch, Type 2R, 3 Row, Straight DIN 41612 Connector, Plug
- RS Stock No.:
- 865-8222
- Mfr. Part No.:
- 09281326903
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£4.39
(exc. VAT)
£5.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 60 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £4.39 |
20 + | £4.22 |
*price indicative
- RS Stock No.:
- 865-8222
- Mfr. Part No.:
- 09281326903
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 32 | |
Gender | Male | |
Number of Rows | 3 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Row Loading | a/b/c | |
Type | 2R | |
Pitch | 2.54mm | |
Contact Plating | Gold over Nickel | |
Current Rating | 2A | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 15mΩ | |
Series | 09 28 | |
Minimum Operating Temperature | -55°C | |
Housing Material | Thermoplastic | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 32 | ||
Gender Male | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type 2R | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Series 09 28 | ||
Minimum Operating Temperature -55°C | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +125°C | ||
Related links
- HARTING 09 28 48 Way 2.54mm Pitch 3 Row Plug
- HARTING DIN 41612 48 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 22 32 Way 2.54mm Pitch 2 Row Plug
- HARTING 09 03 32 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 23 32 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 22 32 Way 2.54mm Pitch 2 Row Socket
- HARTING 09 06 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 09 06 32 Way 5.08mm Pitch 3 Row Socket